Hirose FunctionMAX FX23 Series Right Angle Surface PCB Header, 60 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 909-1844
- Mfr. Part No.:
- FX23-60P-0.5SV15
- Brand:
- Hirose
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 909-1844
- Mfr. Part No.:
- FX23-60P-0.5SV15
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | FunctionMAX FX23 | |
| Product Type | PCB Header | |
| Current | 3mA | |
| Pitch | 500μm | |
| Housing Material | Polyamide Resin | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 500μm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series FunctionMAX FX23 | ||
Product Type PCB Header | ||
Current 3mA | ||
Pitch 500μm | ||
Housing Material Polyamide Resin | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 500μm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 50V | ||
Hirose FX23 0.5mm Board to Board High Transmission Header and Receptacle Connectors
FX23 0.5mm pitch board to board hybrid header and receptacle connectors with an innovative contact design that enables a high speed transmission rate of up to 6 Gbps. The FX23 0.5mm board to board PCB header connectors have a unique floating feature embedded inside the base of the housing that absorbs mounting misalignment by allowing an alignment movement of ±0.6mm in the X and Y directions. Large guide posts on these these FX23 connectors also offer excellent mating alignment. The hybrid space saving design of these FX23 board to board connectors features both 3A power and 0.5A signal contacts with the power contacts located either side of the connector housing. Typical applications for these The FX23 0.5mm board to board high transmission connectors include industrial equipment, broadcast equipment, POS terminals, medical devices, BTS, servo motors, PLC and car navigation equipment.
Hirose FX23 0.5mm Board to Board High Transmission Header and Receptacle Connectors
Related links
- Hirose FunctionMAX FX23 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose FunctionMAX FX20 Series Straight Surface Mount PCB Header 0.5mm Pitch, 2 Row(s)
- Hirose FunctionMAX FX20 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose FunctionMAX FX20 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose FunctionMAX FX20 Series PCB Header 0.5 mm Pitch Shrouded
- Hirose FunctionMAX FX20 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose FX22 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose FunctionMAX FX8C Series Straight Surface PCB Header 0.6 mm Pitch Shrouded
