Hirose FunctionMAX FX20 Series Straight Surface PCB Header, 60 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 843-0979
- Mfr. Part No.:
- FX20-60P-0.5SV20(10)
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $5.00
View bulk pricing optionsSubtotal (1 unit)*
$7.95
(exc. GST)
$8.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $7.95 | - |
| 20 - 74 | $7.70 | $5.00 |
| 75 - 299 | $7.46 | $36.75 |
| 300 - 599 | $7.28 | $201.00 |
| 600 + | $7.16 | $474.00 |
*price indicative
- RS Stock No.:
- 843-0979
- Mfr. Part No.:
- FX20-60P-0.5SV20(10)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | FunctionMAX FX20 | |
| Product Type | PCB Header | |
| Current | 500mA | |
| Pitch | 500μm | |
| Housing Material | Polyamide | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 500μm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series FunctionMAX FX20 | ||
Product Type PCB Header | ||
Current 500mA | ||
Pitch 500μm | ||
Housing Material Polyamide | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 500μm | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- MY
Hirose FunctionMAX FX20 0.5 mm Board to Board Connectors
FunctionMAX FX20 0.5 mm SMT board to board connectors with a unique floating structure that absorbs mounting misalignment errors in applications where multiple stacking connectors are used. The FX20 series header connector has a floating structure embedded inside the fixed base of the housing. This floating structure offers a degree of play between the contacts during mating of + 0.6mm minimum in the XY directions. The floating contacts self centre in both the X & Y direction and absorb misalignment errors ensuring safe and accurate mating. The floating feature of these FX20 board to board connectors also eliminate stress caused by mounting placement errors and prevent resulting solder cracking and the need for corrective re-work to be done. Large mating guides on either side of the header also allow for an alignment movement of ±1.2 mm in the XY directions. These guides make mating easier, prevent incorrect insertion and ensure that a secure connection is MADE. The floating feature of these FunctionMAX FX20 board to board connectors enables them to withstand severe conditions in industrial and automotive applications. The FX20 receptacle connectors contain self-cleaning dual beam contacts which offer a high resistance to vibration and increased contact reliability. These dual beam contacts are MADE of a high conductivity material and have 0.5A current capacity per pin. The clearance between the contact and housing is designed to prevent capillary action, protecting the contact area from solder wicking and flux penetration during assembly.
Features and Benefits
• Floating structure to absorb mounting misalignment
• Reliable double beam contact structure for vibration resistance and reliable electrical connection
• 0.5A current capacity per contact
• Self-aligning and self-guiding structure
Applications
• Withstand severe conditions required by industrial applications and in-vehicle units
• Automotive and vehicle applications
• Broadcast equipment
• Base Station Transceivers
• Industrial equipment
• Measuring instrumentation
• Medical devices
• Printers and copiers
• Projectors
• Smart meters
The FunctionMAX Brand
FunctionMAX board to board connectors are designed to meet the needs of advancing technologies within the industrial market and offer high performance and maximum functionality. The FunctionMAX range includes connectors with a floating design and connectors with a high-speed transmission rate. The high transmission connectors have a design based on a differential transmission system and offer high-speed signals and excellent resistance to noise. The FunctionMAX range of board to board connectors offer superior performance in diverse environments.
Related links
- Hirose FunctionMAX FX20 Series PCB Header 0.5 mm Pitch Shrouded
- Hirose FunctionMAX FX20 Series PCB Header 0.5 mm Pitch Shrouded
- Hirose FunctionMAX FX20 Series Straight Surface Mount PCB Header 0.5mm Pitch, 2 Row(s)
- Hirose FunctionMAX FX20 Series PCB Header 0.5 mm Pitch Shrouded
- Hirose FunctionMAX FX20 Series Straight Surface Mount PCB Header 0.5mm Pitch, 2 Row(s)
- Hirose FunctionMAX FX20 Series Straight Surface Mount PCB Header 0.5mm Pitch, 2 Row(s)
- Hirose FunctionMAX FX20 Series Straight Surface Mount PCB Header 0.5mm Pitch, 2 Row(s)
- Hirose FunctionMAX FX20 Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
