Hirose FunctionMAX FX23 Series Right Angle Surface PCB Header, 40 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 909-1875
- Mfr. Part No.:
- FX23L-40P-0.5SV12
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $3.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$24.31
(exc. GST)
$26.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $4.862 | $24.31 | - |
| 25 - 45 | $4.714 | $23.57 | $3.70 |
| 50 - 95 | $4.568 | $22.84 | $14.70 |
| 100 - 245 | $4.478 | $22.39 | $38.40 |
| 250 + | $4.382 | $21.91 | $120.00 |
*price indicative
- RS Stock No.:
- 909-1875
- Mfr. Part No.:
- FX23L-40P-0.5SV12
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | FunctionMAX FX23 | |
| Product Type | PCB Header | |
| Pitch | 500μm | |
| Current | 3mA | |
| Number of Contacts | 40 | |
| Housing Material | Polyamide Resin | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 500μm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series FunctionMAX FX23 | ||
Product Type PCB Header | ||
Pitch 500μm | ||
Current 3mA | ||
Number of Contacts 40 | ||
Housing Material Polyamide Resin | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 500μm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 50V | ||
Hirose FX23L 0.5mm Low Profile Board to Board High Transmission Header and Receptacle Connectors
FX23L 0.5mm pitch board to board header and receptacle connectors with an innovative contact design that enables a high speed transmission rate of up to 8 Gbps. The FX23L 0.5mm board to board low profile PCB header connectors have a unique floating feature embedded inside the base of the housing that absorbs mounting misalignment by allowing an alignment movement of ±0.6mm in the X and Y directions, additional guide posts also offer excellent mating alignment. These FX23L 0.5mm board to board PCB connectors have a low profile design allowing a parallel connection with a stacking height of just 12mm when header and receptacle are mated. The hybrid space saving design of these FX23L board to board connectors features both 3A power and 0.5A signal contacts with the power contacts located either side of the connector housing. Typical applications for these The FX23 0.5mm board to board high transmission connectors include industrial equipment, broadcast equipment, POS terminals, medical devices, BTS, servo motors, PLC and car navigation equipment.
Hirose FX23L 0.5mm Low Profile Board to Board High Transmission Header and Receptacle Connectors
Related links
- Hirose FunctionMAX FX23 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose FX23 Series Right Angle PCB PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose FunctionMAX FX20 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose FX22 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose FunctionMAX FX8 Series Straight Surface PCB Header 0.6 mm Pitch Shrouded
- Hirose FunctionMAX FX20 Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Hirose FX2 Series Right Angle Surface PCB Header 0.64 mm Pitch Shrouded
- Hirose FunctionMAX FX20 Series Straight Surface Mount PCB Header 0.5mm Pitch, 2 Row(s)
