Phoenix Contact UW 4-POT-SCM/S Series Horizontal Feed Through Terminal Block, 2 Contact(s), 8.1 mm Pitch, 1 Row
- RS Stock No.:
- 855-7832
- Mfr. Part No.:
- 3056909
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$159.10
(exc. GST)
$175.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $3.182 | $159.10 | - |
| 250 + | $2.864 | $143.20 | 9% |
*price indicative
- RS Stock No.:
- 855-7832
- Mfr. Part No.:
- 3056909
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | UW 4-POT-SCM/S | |
| Product Type | Feed Through Terminal Block | |
| Pitch | 8.1mm | |
| Current | 18A | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series UW 4-POT-SCM/S | ||
Product Type Feed Through Terminal Block | ||
Pitch 8.1mm | ||
Current 18A | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
Panel feed-through Terminal block, connection method: Screw connection with tension sleeve, Slip-on connection, number of positions: 1, load current: 18 A, cross section: 0.2 mm² - 6 mm², connection direction of the conductor to plug-in direction: 0 °, width: 8.1 mm, color: gray
