EPIC Connector Set, 6 Way, 16A, Male, H-BE, 600 V
- RS Stock No.:
- 763-7690
- Mfr. Part No.:
- 70250206 + 10190000
- Brand:
- Epic Contact
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$100.02
(exc. GST)
$110.02
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $100.02 |
12 - 24 | $98.26 |
25 + | $94.22 |
- RS Stock No.:
- 763-7690
- Mfr. Part No.:
- 70250206 + 10190000
- Brand:
- Epic Contact
- COO (Country of Origin):
- DE
Related links
- Epic Contact Connector Set, 6 Way, 16A, Female, H-BE, 600 V
- Epic Contact Connector Insert, 6 Way, 16A, Male, H-BE, Cable Mount, 600 V
- Epic Contact Connector Set, 16 Way, 16A, Male, H-BE, 600 V
- Epic Contact Connector Set, 24 Way, 16A, Male, H-BE, 600 V
- Epic Contact Connector Set, 10 Way, 16A, Male, H-BE, 600 V
- Epic Contact Connector Set, 6 Way, 16A, Female to Male, H-BE, 440 V
- Epic Contact Connector Set, 6 Way, 16A, Female, H-BE
- Epic Contact Connector Set, 6 Way, 16A, Female, H-BE, Panel Mount, 440 V