Phoenix Contact 4-POT-SCM/S Series 45° Panel Feed Through Terminal Plug, 2 Contact(s), 8.1 mm Pitch, 1 Row
- RS Stock No.:
- 284-1415
- Mfr. Part No.:
- 3056925
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$141.15
(exc. GST)
$155.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $2.823 | $141.15 |
*price indicative
- RS Stock No.:
- 284-1415
- Mfr. Part No.:
- 3056925
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 4-POT-SCM/S | |
| Product Type | Panel Feed Through Terminal Plug | |
| Pitch | 8.1mm | |
| Current | 18A | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | 45° | |
| Standards/Approvals | No | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 4-POT-SCM/S | ||
Product Type Panel Feed Through Terminal Plug | ||
Pitch 8.1mm | ||
Current 18A | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation 45° | ||
Standards/Approvals No | ||
Voltage 800V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact panel feed-through Terminal Block offers a time-saving, tool-free connection, ensuring stable contact over time and easy mounting on the device panel.
Contact material copper alloy
Insulating material PA
