Molex KK 396 Series Straight Through Hole Pin Header, 2 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.37

(exc. GST)

$7.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$0.637$6.37-
50 +$0.63$6.301%

*price indicative

Packaging Options:
RS Stock No.:
797-9212
Distrelec Article No.:
304-53-243
Mfr. Part No.:
26-60-2020
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pin Header

Series

KK 396

Current

7A

Pitch

3.96mm

Number of Contacts

2

Housing Material

Polyester

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Row Pitch

3.96mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

3.96mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

KK 396 Header, Vertical - 41771 Series


41771 Series of KK 396 Vertical Pin Headers.

3.96mm Molex KK Range


Each (Supplied in a Bag)
$0.68
Each (In a Pack of 10)
$0.285
Each (Supplied in a Bag)
$1.198
Each (In a Pack of 10)
$0.542

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy