RS PRO Straight Through Hole PCB Header, 4 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 147-059
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$2.81
(exc. GST)
$3.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 389 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $2.81 | $0.562 |
| 5 - 9 | $2.59 | $0.518 |
| 10 + | $2.34 | $0.468 |
*price indicative
- RS Stock No.:
- 147-059
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.6mm | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Tail Pin Length 3.6mm | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
RS PRO 3.96mm Header Top Entry 4 Way, PCB Header
This RS PRO PCB Header is designed for wire-to-board connections with a 3.96 mm pitch, making it ideal for signal, power supply, or output circuit applications. Its compact size and secure locking contact ensure reliable performance in various industrial settings.
Features and Benefits
3.96mm pitch: Ensures compatibility with standard PCB layouts
Voltage Rating: 250V: Suitable for a wide range of electrical applications
Current Rating: 7.0A: Supports high current applications
Low insertion force: Facilitates easy and quick installation
Reliable contact: Provides consistent electrical connectivity
4 Way Top Entry: Allows for straightforward wire insertion and connection
Applications
Commonly used in industrial electronics, power supply units, and signal processing equipment. Ideal for applications requiring secure and reliable wire-to-board connections.
Additional Information
Contact Material: Brass with Tin Plating for enhanced conductivity and corrosion resistance
Mounting Type: Through Hole for robust mechanical stability
Termination Method: Solder for secure and permanent connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41661 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 42492 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
