Phoenix Contact PTS 1.5/6-5.0-H Series Horizontal PCB Terminal Block, 6 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 792-3503
- Mfr. Part No.:
- 1792902
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$18.15
(exc. GST)
$19.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 990 | $1.815 | $18.15 |
| 1000 - 4990 | $1.759 | $17.59 |
| 5000 + | $1.706 | $17.06 |
*price indicative
- RS Stock No.:
- 792-3503
- Mfr. Part No.:
- 1792902
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PTS 1.5/6-5.0-H | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PTS 1.5/6-5.0-H | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 400V | ||
Phoenix Contact COMBICON PTS 5.0mm PTS PCB Terminal Blocks
The 5 mm pitch PTS series of Horizontal, PCB mounted, Terminal Blocks from Phoenix Contact feature a direct plug-in spring-cage type connection and finger-operated release button.
The 5 mm PTS PCB Terminal Block can accept solid or stranded wire from 0.14 mm² to 2.5 mm² (26-14 AWG).
The rated current / cross section for the 5 mm PTS PCB Terminal Block is 12 A/2.5 mm².
The material Inflammability class is UL 94 V0 for the 5 mm PTS PCB Terminal Block.
The PCB requires a 1.2 mm diameter hole for the 5 mm PTS Terminal Block pins.
Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks
- RS Stock No. 8817733
- Mfr. Part No. 1842157
Each (In a Box of 50)
$15.204
- RS Stock No. 8817597
- Mfr. Part No. 1836396
Each (In a Box of 50)
$7.008
- RS Stock No. 8561358
- Mfr. Part No. 1791732
Each (In a Box of 50)
$5.263
- RS Stock No. 8817572
- Mfr. Part No. 1836273
Each (In a Box of 50)
$6.197












