Phoenix Contact PTS 1.5/2-5.0-H Series Horizontal PCB Terminal Block, 2 Contact(s), 5 mm Pitch, 1 Row

Get a bulk buy discount

Add 1000 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.84

(exc. GST)

$7.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 1,070 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 990$0.684$6.84-
1000 - 4990$0.674$6.741%
5000 +$0.663$6.633%

*price indicative

RS Stock No.:
792-3496
Mfr. Part No.:
1792863
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PTS 1.5/2-5.0-H

Product Type

PCB Terminal Block

Pitch

5mm

Current

16A

Number of Contacts

2

Housing Material

Polyamide

Number of Rows

1

Orientation

Horizontal

Standards/Approvals

No

Voltage

400V

Phoenix Contact Spring PCB Terminal Block,12 A, 2-way - PTS 1,5/ 2-5,0-H - 1792863


This 2-way PCB (printed circuit board) Terminal Block from Phoenix Contact lets you simply and reliably link up wires and components across PCBs. It's a compact, modular device that can be mounted and stacked directly on your PCB board.

For tool-free installation, the Block has push-in, spring-cage fittings, meaning your electrical connections are easy to adjust or undo. Through-hole mounting lets you mount it on your PCB board easily, and you can disassemble your circuitry quickly thanks to the finger-operated release button.

The green polyamide material used for the product's housing is highly insulating and certified to UL (Underwriter Laboratories) 94 V-0. This indicates that it will burn for no more than 10 seconds when exposed to a naked flame. You can use this Block for everyday electronics like laptops and radios, as well as PCB circuitry in industrial equipment.

• 2 contacts

• Single row

• Current rating of 12 A

• Voltage rating of 630 V

• Length of 10 mm

• Width of 13.6 mm

• Depth of 10.5 mm

• Pitch of 5 mm

• Horizontal body orientation

• Weight of 1.7 g

Phoenix Contact COMBICON PTS 5.0mm PTS PCB Terminal Blocks


The 5 mm pitch PTS series of Horizontal, PCB mounted, Terminal Blocks from Phoenix Contact feature a direct plug-in spring-cage type connection and finger-operated release button.

The 5 mm PTS PCB Terminal Block can accept solid or stranded wire from 0.14 mm² to 2.5 mm² (26-14 AWG).

The rated current / cross section for the 5 mm PTS PCB Terminal Block is 12 A/2.5 mm².

The material Inflammability class is UL 94 V0 for the 5 mm PTS PCB Terminal Block.

The PCB requires a 1.2 mm diameter hole for the 5 mm PTS Terminal Block pins.

Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy