HARTING SEK 18 Series Straight Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$4.41

(exc. GST)

$4.85

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 24$4.41-
25 - 49$4.341%
50 +$4.273%

*price indicative

Packaging Options:
RS Stock No.:
740-7120
Mfr. Part No.:
09185167914
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

SEK 18

Product Type

PCB Header

Current

1A

Pitch

2.54mm

Housing Material

PBT

Number of Contacts

16

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

500V

COO (Country of Origin):
CH

Harting SEK-18 Series 2.54mm Shrouded Headers with Straight Solder Pins


A range of Harting SEK Headers with straight solder pins 2.9 mm long.

Performance level 2

PCB hole Ø 1± 0.1 mm

Note

For Locking Levers see stock numbers 693-5163 or 693-5176 .

Each (Supplied in a Bag)
$4.52
Each (In a Box of 100)
$2.414

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy