HARTING SEK 18 Series Straight Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 923-4833
- Mfr. Part No.:
- 09185166324
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$241.40
(exc. GST)
$265.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | $2.414 | $241.40 |
| 200 - 300 | $2.372 | $237.20 |
| 400 + | $2.328 | $232.80 |
*price indicative
- RS Stock No.:
- 923-4833
- Mfr. Part No.:
- 09185166324
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Header | |
| Series | SEK 18 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 16 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Header | ||
Series SEK 18 | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 16 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- RO
Harting SEK 18 Series PCB Header, 2.54mm Pitch, 16 Contacts - 09185166324
This PCB header is a precision-engineered component designed for reliable connections in electronic circuits. Featuring a 2.54mm pitch and a straight orientation, this shrouded connector ensures secure placements and ease of handling. With 16 contacts arranged in two rows, it is ideal for various applications, providing an effective wire-to-board connection. Constructed from high-quality copper alloy and finished with gold plating, this connector delivers optimal performance where it matters most.
Features & Benefits
• Shrouded design prevents accidental disconnection and enhances safety
• Male PCB connector ensures a secure fit for easy connectivity
• Solder termination method allows for straightforward assembly
• 1.0A current rating supports various electronic applications
• Gold-plated connector guarantees high corrosion resistance and conductivity
• Suitable for through-hole installation, enhancing stability and strength
Applications
• Used for connecting components in automation equipment
• Utilised in control systems within electrical circuits
• Implemented in mechanical devices needing robust interconnections
• Commonly found in consumer electronics needing durable connections
What is the advantage of using a shrouded design?
The shrouded design significantly increases protection against accidental disconnections, ensuring a secure fit even in dynamic environments. This aspect is crucial for maintaining circuit integrity during operation.
How does the gold plating affect performance?
Gold plating on the contacts improves conductivity while offering excellent resistance to oxidation and corrosion. This results in enhanced signal reliability and longevity, particularly in demanding conditions.
Can this connector be easily integrated into existing systems?
Yes, its through-hole mounting type allows for simple integration into various printed circuit boards, making it compatible with numerous existing electronic layouts and designs.
What types of wires can be used with this connector?
It is designed for compatibility with standard wire sizes, and users should ensure the selected wire gauge fits securely within the connector to maintain optimal performance and connection integrity.
Related links
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
