HARTING SEK 18 Series Straight Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 740-7105
- Mfr. Part No.:
- 09185067324
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.00
(exc. GST)
$2.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 61 unit(s) shipping from 16 November 2026
- Plus 247 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $2.00 |
| 25 - 49 | $1.99 |
| 50 + | $1.95 |
*price indicative
- RS Stock No.:
- 740-7105
- Mfr. Part No.:
- 09185067324
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Header | |
| Series | SEK 18 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Header | ||
Series SEK 18 | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- CH
Harting SEK 18 Series PCB Header, 2.54mm Pitch, 6 Contacts - 09185067324
This PCB header connector is designed for reliable connectivity in electronic applications. It features a 2.54mm pitch, providing a compact solution with six contacts arranged across two rows. The connector is shrouded and adopts a straight body orientation, making it suitable for through-hole mounting. With solder termination methods, this male header connector is ideal for use in wire-to-board connections.
Features & Benefits
• Shrouded design prevents misalignment and enhances stability
• Straight orientation facilitates easy installation in circuits
• Multi-row configuration maximises space efficiency on PCBs
• Gold plating on contacts ensures optimal conductivity and resistance to corrosion
• Current rating of 1A supports diverse electronic applications
• Copper alloy contact material enhances durability and performance
Applications
• Used for connecting printed circuit boards in automation systems
• Suitable for circuits requiring compact multi-row connectors
• Effective in various electronic devices needing reliable connections
• Ideal for mounting in electrical control panels and machinery
• Utilised in mechanical assemblies needing secure wire interconnections
What is the significance of the shrouded design in this connector?
The shrouded design minimises the risk of incorrect insertion during installation, ensuring secure connections and reducing the potential for circuit failure.
Which materials are considered in the construction for effective connectivity?
The connector utilises copper alloy for its contacts, which is known for its excellent conductivity, while the gold plating enhances resistance to tarnishing and corrosion, improving longevity.
How does the current rating impact the choice of this connector for certain applications?
With a current rating of 1A, it is suitable for low-powered electronic applications, making it ideal in situations where space and power consumption are critical considerations.
Can this connector be used in high-frequency applications?
While primarily designed for general PCB connections, the gold plating enhances performance in moderate frequency applications, but specific high-frequency use should be evaluated based on additional factors like cable and circuit design.
HARTING SEK 18 Series Straight Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No. 6935292
- Mfr. Part No. 09185066324
Each
$1.83
HARTING SEK 18 Series Straight Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No. 7407105P
- Mfr. Part No. 09185067324
Each (Supplied in a Box)
$2.11
HARTING SEK 18 Series Straight Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No. 9231828
- Mfr. Part No. 09185067324
Each (In a Box of 100)
$1.501
HARTING SEK 18 Series Straight Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No. 6935703P
- Mfr. Part No. 09185066924
Each (Supplied in a Bag)
$2.89
Related links
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded











