HARTING SEK 18 Series Straight Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$11.91

(exc. GST)

$13.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$11.91-
50 - 99$11.681%
100 - 249$11.344%
250 - 499$11.086%
500 +$10.858%

*price indicative

Packaging Options:
RS Stock No.:
693-5595
Mfr. Part No.:
09185166927
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

SEK 18

Product Type

PCB Header

Current

1A

Pitch

2.54mm

Number of Contacts

16

Housing Material

PBT

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

1kV

COO (Country of Origin):
CH

Male header with wrap post


Contact length 15 mm

Terminations 0.6 x 0.6 mm

Wrap post connectors


Note

Headers are supplied without the ejectors shown in the image.
For Ejector/Locking Levers see stock numbers 693-5163 or 693-5176 .

Standards

IEC 60 603-13

Each (Supplied in a Bag)
$4.52
Each (In a Box of 100)
$2.414

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy