Molex EXTreme LPHPower Series Right Angle Through Hole PCB Header, 28 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 720-0370
- Distrelec Article No.:
- 303-62-521
- Mfr. Part No.:
- 45985-4442
- Brand:
- Molex
This image is representative of the product range
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$23.41
(exc. GST)
$25.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 April 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $23.41 | - |
| 20 - 74 | $22.48 | 3% |
| 75 - 299 | $21.51 | 8% |
| 300 + | $21.05 | 10% |
*price indicative
- RS Stock No.:
- 720-0370
- Distrelec Article No.:
- 303-62-521
- Mfr. Part No.:
- 45985-4442
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | EXTreme LPHPower | |
| Current | 30A | |
| Pitch | 1.27mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 28 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy Phosphor Bronze | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.6mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series EXTreme LPHPower | ||
Current 30A | ||
Pitch 1.27mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 28 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy Phosphor Bronze | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 3.6mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
Low Profile Hybrid PCB Header
Molex EXTreme LPHpower Range
Related links
- Molex EXTreme LPHPower Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Right Angle Through Hole Heavy Duty Power Connector 2 Row, 2.54 mm Pitch
- Molex EXTreme LPHPower Series Straight Through Hole Heavy Duty Power Connector 2 Row, 1.27 mm Pitch
- Molex EXTreme LPHPower Series Straight Through Hole Heavy Duty Power Connector 2 Row, 2.54 mm Pitch
- Molex EXTreme LPHPower Series Straight Through Hole PCB Socket 2 Row, 2.5 mm Pitch Press Fit
- Molex 45985 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex 45985 Series Right Angle Through Hole Connector 12 mm Pitch Shrouded
