Molex 45985 Series Right Angle Through Hole Connector, 6 Contact(s), 12 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-887
- Mfr. Part No.:
- 45985-6911
- Brand:
- Molex
Subtotal (1 pack of 40 units)*
$666.88
(exc. GST)
$733.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $666.88 | $16.672 |
*price indicative
- RS Stock No.:
- 691-887
- Mfr. Part No.:
- 45985-6911
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 45985 | |
| Product Type | Connector | |
| Current | 27A | |
| Pitch | 12mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board to Board Connectivity | |
| Contact Plating | Gold | |
| Contact Material | High Performance Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 4.50mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 45985 | ||
Product Type Connector | ||
Current 27A | ||
Pitch 12mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board to Board Connectivity | ||
Contact Plating Gold | ||
Contact Material High Performance Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Tail Pin Length 4.50mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex EXTreme LPHPower Plug is engineered for optimal board-to-board connectivity with a right-angle configuration designed to accommodate 3.18mm thick PC boards. It features six power contacts with selective gold plating, ensuring robust electrical performance and dependable connectivity for demanding applications. This plug is crafted from high-temperature thermoplastic for enhanced durability, while its unique design contributes to simplified assembly in various electronic environments. The EXTreme LPHPower Plug stands out with its low-halogen status and compliance with industry standards, making it an Ideal choice for environmentally conscious designs.
Fully shrouded design enhances safety and connection stability
Keying and polarisation features prevent incorrect mating
Optimised for a wide temperature range of -40° to +105°C
Tray packaging type facilitates convenient and efficient handling
Compatible with various PCB receptacles for flexible integration
Lead-free process capability supports sustainable manufacturing
Keying and polarisation features prevent incorrect mating
Optimised for a wide temperature range of -40° to +105°C
Tray packaging type facilitates convenient and efficient handling
Compatible with various PCB receptacles for flexible integration
Lead-free process capability supports sustainable manufacturing
Related links
- Molex 45985 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex 45984 Series Right Angle Surface Mount Receptacle 12 mm Pitch Shrouded
- Molex 45984 Series Right Angle Surface Mount Receptacle 12 mm Pitch Shrouded
- Molex 46114 Series Vertical Surface Mount PCB Header 12 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 12 mm Pitch Shrouded
