Molex EXTreme LPHPower Series Right Angle Through Hole PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$27.77

(exc. GST)

$30.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$27.77-
20 - 74$26.933%
75 - 299$26.125%
300 - 599$25.548%
600 +$24.9810%

*price indicative

Packaging Options:
RS Stock No.:
720-0361
Distrelec Article No.:
302-98-903
Mfr. Part No.:
45985-4422
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

EXTreme LPHPower

Product Type

PCB Header

Current

30A

Pitch

1.27mm

Number of Contacts

20

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Copper Alloy Phosphor Bronze

Contact Plating

Gold

Row Pitch

1.27mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.6mm

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
US

Low Profile Hybrid PCB Header


These EXTreme LPHPower hybrid PCB header power connectors combine mixed power and signal contacts for high current board to board applications. The low profile 7.50mm design of these PCB header power connectors improves system airflow and provides 127.0A per linear inch. These low profile hybrid PCB headers also have two isolated power contacts per housing bay allowing power and return circuits in a single bay for a total of 60.0A per power bay. The EXTreme LPHPower hybrid PCB headers mate with 45984 series receptacles, see stock number 720-0317 typically and the 46114 series receptacles, see stock number 720-0443 typically

Molex EXTreme LPHpower Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy