Molex EXTreme LPHPower Series Straight Through Hole Heavy Duty Power Connector, 32-Contact, 2 Row, 1.27 mm Pitch
- RS Stock No.:
- 720-0428
- Mfr. Part No.:
- 46114-8241
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.60
(exc. GST)
$25.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $23.60 |
| 20 - 74 | $22.93 |
| 75 - 299 | $22.18 |
| 300 - 599 | $21.72 |
| 600 + | $21.26 |
*price indicative
- RS Stock No.:
- 720-0428
- Mfr. Part No.:
- 46114-8241
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 32 | |
| Product Type | Heavy Duty Power Connector | |
| Number of Rows | 2 | |
| Sub Type | LPH | |
| Pitch | 1.27mm | |
| Current | 24A | |
| Housing Material | TPE | |
| Termination Type | Press-in | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Power, Board-to-Board | |
| Voltage | 250V | |
| Series | EXTreme LPHPower | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.33mm | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy, Tin Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 32 | ||
Product Type Heavy Duty Power Connector | ||
Number of Rows 2 | ||
Sub Type LPH | ||
Pitch 1.27mm | ||
Current 24A | ||
Housing Material TPE | ||
Termination Type Press-in | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Power, Board-to-Board | ||
Voltage 250V | ||
Series EXTreme LPHPower | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.33mm | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy, Tin Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Molex EXTreme LPHPower Series Heavy Duty Power Connector, 1.27mm Pitch, 32 Contacts - 46114-8241
This heavy duty power connector is designed for reliable board-to-board applications, featuring a robust construction that ensures stability and performance. The component accommodates a configuration of 8 power contacts and 24 signal contacts within a straightforward layout suitable for various electronic devices. It operates efficiently with a voltage rating of up to 250 V and supports a high current rating of 30 A.
Features & Benefits
• Utilises a 1.27mm pitch for compact design
• Supports press-in termination for straightforward assembly
• Accommodates up to 32 contact circuits for versatility
• Constructed from high-performance alloys for durability
• Enhanced with gold plating for improved conductivity
• Designed for through-hole mounting for secure installation
Applications
• Utilised in automation systems for efficient power distribution
• Employed in electronics where space-saving configurations are crucial
• Suitable for mechanical requiring robust connectivity
• Used in various PCB designs needing reliable signal transmission
What is the effective lifespan in terms of mating cycles for this connector?
The connector is rated for a maximum of 250 mating cycles, ensuring longevity in repeated use within applications.
Can this connector handle different current ratings?
Yes, it supports multiple current ratings, specifically 12 A and 24 A for varying power needs depending on the specific wiring configuration.
What type of mounting does this connector support?
It is designed for through-hole mounting, providing a stable interface for PCB installation while maintaining electrical integrity.
How does the gold plating benefit performance?
The gold plating improves conductivity and protects against corrosion, ensuring consistent electrical performance over time.
Is this component compliant with industrial standards?
Yes, it adheres to RoHS compliance, making it suitable for use in environmentally sensitive applications.
Related links
- Molex EXTreme LPHPower Series Straight Through Hole Heavy Duty Power Connector 2 Row, 2.54 mm Pitch
- Molex EXTreme LPHPower Series Right Angle Through Hole Heavy Duty Power Connector 2 Row, 2.54 mm Pitch
- Molex EXTreme LPHPower Series Straight Through Hole PCB Socket 2 Row, 2.5 mm Pitch Press Fit
- Molex EXTreme LPHPower Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex EXTreme Ten60Power Series Right Angle Through Hole Heavy Duty Power Connector 3 Row, 2.54 mm Pitch
- Molex EXTreme Ten60Power Series Right Angle Through Hole Heavy Duty Power Connector 3 Row, 5.5 mm Pitch
