TE Connectivity Dynamic 1000 Series PCB Header, 4 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 719-5691
- Mfr. Part No.:
- 2-1827875-2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 719-5691
- Mfr. Part No.:
- 2-1827875-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 1000 | |
| Pitch | 2.5mm | |
| Current | 5.0 | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 1000 | ||
Pitch 2.5mm | ||
Current 5.0 | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
Dynamic 1200 Series Headers
The TE Connectivity Dynamic Range D-1200 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-1200 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-1200 Series Headers is 1.0 to 1.6 mm. The design of the D-1200 Series header helps prevent contacts bending during mating.
TE Connectivity Dynamic 1000 Series
Note
For mating D-1200 Series Housings see stock number 706-4424 typical.
- RS Stock No. 0508347
- Mfr. Part No. 1-1871673-2
1 Tube of 122
$639.29
- RS Stock No. 0508344
- Mfr. Part No. 1-1827876-0
1 Tube of 32
$542.97
- RS Stock No. 7195546
- Mfr. Part No. 1-1827875-6
Each
$6.02
- RS Stock No. 7195546P
- Mfr. Part No. 1-1827875-6
Each (Supplied in a Tube)
$6.02
Related links
- TE Connectivity Dynamic 1000 Series PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded










