TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$4.13

(exc. GST)

$4.55

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 35$0.826$4.13
40 - 70$0.806$4.03
75 +$0.794$3.97

*price indicative

Packaging Options:
RS Stock No.:
719-4212
Mfr. Part No.:
917783-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Signal Double Lock

Current

3A

Pitch

2.5mm

Housing Material

Glass Filled Nylon

Number of Contacts

5

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Row Pitch

2.5mm

Minimum Operating Temperature

-30°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

50V

Non Compliant

2.5mm Signal Double Lock Headers


2.5mm TE Connectivity Signal Double Lock Connectors


Related links