Molex C-Grid III Series Straight Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 161-7971
- Mfr. Part No.:
- 90136-1206
- Brand:
- Molex
This image is representative of the product range
Add 272 more to save $11.42
View bulk pricing optionsSubtotal (1 tray of 136 units)*
$229.98
(exc. GST)
$252.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 272 unit(s) shipping from 16 November 2026
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 136 - 136 | $1.691 | $229.98 | - |
| 272 - 408 | $1.649 | $224.26 | $11.42 |
| 544 + | $1.623 | $220.73 | $36.99 |
*price indicative
- RS Stock No.:
- 161-7971
- Mfr. Part No.:
- 90136-1206
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | C-Grid III | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 2.9mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 6.75mm | |
| Standards/Approvals | No | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series C-Grid III | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyester | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 2.9mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 6.75mm | ||
Standards/Approvals No | ||
Voltage 350V | ||
- COO (Country of Origin):
- IE
Straight Locking Header
2.54mm Molex C-Grid III Range
Standards
- RS Stock No. 3606667
- Mfr. Part No. 90136-1206
- RS Stock No. 3606667P
- Mfr. Part No. 90136-1206
- RS Stock No. 3606695
- Mfr. Part No. 90130-1206
- RS Stock No. 3606695P
- Mfr. Part No. 90130-1206
Related links
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded










