Molex SL Series Right Angle Through Hole PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$12.59

(exc. GST)

$13.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95$2.518$12.59-
100 - 370$2.446$12.232%
375 - 1495$2.374$11.875%
1500 - 2995$2.326$11.637%
3000 +$2.276$11.389%

*price indicative

Packaging Options:
RS Stock No.:
670-0876
Mfr. Part No.:
70553-0039
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

SL

Current

3A

Pitch

2.54mm

Number of Contacts

5

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3.3mm

Standards/Approvals

No

Voltage

250V

90° Headers, 70553 Series


Mates with 70066G and 70066N Series housings typical stock numbers 679-5928 and 670-3963 respectively

Gold plating depth 0.38 μm unless otherwise stated

2.54mm Molex C-Grid/SL Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy