Molex SL Series Right Angle Through Hole PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 161-9625
- Mfr. Part No.:
- 70553-0001
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 2880 units)*
$3,553.92
(exc. GST)
$3,908.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 2880 - 2880 | $1.234 | $3,553.92 |
| 5760 - 8640 | $1.204 | $3,467.52 |
| 11520 + | $1.185 | $3,412.80 |
*price indicative
- RS Stock No.:
- 161-9625
- Mfr. Part No.:
- 70553-0001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SL | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 2 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Mating Pin Length | 6.1mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SL | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 2 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Mating Pin Length 6.1mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
Molex Series SL PCB Header, 3A Current Rating, 2.54mm Pitch - 70553-0001
This PCB header facilitates efficient wire-to-board connections, enabling signal transmission in a variety of electronic applications. Its shrouded design offers enhanced protection and reliability, making it suitable for compact layouts. The right-angle orientation supports space-saving designs, catering to professionals in automation, electronics, and electrical industries.
Features & Benefits
• Gold-plated connectors improve conductivity and resistance to corrosion
• Constructed from durable brass and phosphor bronze materials for longevity
• Rated for 3A current and 250V voltage, ensuring consistent electrical flow
Applications
• Employed in automation equipment that requires dependable connections
• Suitable for electrical systems within consumer electronics
• Utilised in mechanical assemblies demanding robust header connections
What is the recommended PCB thickness for this connector?
The connector is recommended for a PCB thickness of 1.60mm to ensure optimal performance and secure mounting.
How many mating cycles can it withstand?
It supports up to 50 mating cycles, ensuring durability for repeated insertions and removals.
What is the maximum processing temperature during soldering?
The maximum processing temperature is 260°C, and the component is wave capable for through-hole soldering processes.
- RS Stock No. 6792516P
- Mfr. Part No. 70553-0001
Each (Supplied in a Tube)
$1.242
- RS Stock No. 6792516
- Mfr. Part No. 70553-0001
Each (In a Pack of 10)
$1.242
- RS Stock No. 1790643
- Mfr. Part No. 70555-0001
Each (In a Pack of 10)
$2.438
- RS Stock No. 6700860
- Mfr. Part No. 70553-0036
Each (In a Pack of 5)
$1.616
Related links
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded











