Molex SL Series Straight Through Hole PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$6.89

(exc. GST)

$7.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 95 unit(s) shipping from 16 November 2026
  • Plus 1,275 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95$1.378$6.89-
100 - 370$1.336$6.683%
375 - 1495$1.292$6.466%
1500 - 2995$1.268$6.347%
3000 +$1.244$6.229%

*price indicative

Packaging Options:
RS Stock No.:
670-0822
Distrelec Article No.:
304-57-544
Mfr. Part No.:
70543-0039
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

SL

Pitch

2.54mm

Current

3A

Number of Contacts

5

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
US

Vertical Shrouded Headers, 70553 Series


Mates with 70600G and 70600N Series connectors typical stock numbers 679-5928 and 670-3963 respectively

Mating Gold plating thickness 0.38 μm unless otherwise stated

Mating Tin plating thickness 3.75 μm

2.54mm Molex C-Grid/SL Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy