Phoenix Contact MKDS 5 HV/2-9.52-Z Series Straight PCB Terminal Block, 2 Contact(s), 9.52 mm Pitch, 1 Row

Subtotal (1 unit)*

$3.32

(exc. GST)

$3.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 116 unit(s) shipping from 24 August 2026
  • Plus 200 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.32

*price indicative

RS Stock No.:
803-2850
Mfr. Part No.:
1907432
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MKDS 5 HV/2-9.52-Z

Product Type

PCB Terminal Block

Pitch

9.52mm

Current

32A

Number of Contacts

2

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Standards/Approvals

No

Voltage

1kV

Phoenix Contact 9.52mm COMBICON MKDS 5 600V High Voltage Series PCB Terminal Blocks


9.52mm pitch COMBICON MKDS 5 series 600V high voltage PCB horizontal mounting Terminal blocks with 0.2 to 6 (solid), 0.2 to 4 (stranded) mm2 screw connections. These 9.52mm COMBICON MKDS 5 Series PCB Terminal blocks have increased Air and creepage distances and unrestricted 600 V UL approval through the use of Z pinning.

For screwdriver see stock number 390-9641

Phoenix Contact COMBICON 9.52mm Pitch PCB Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy