Phoenix Contact MKDSN 2.5/4-5.08 Series Straight PCB Terminal Block, 4 Contact(s), 5.08 mm Pitch, 1 Row

Subtotal (1 unit)*

$3.09

(exc. GST)

$3.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 352 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.09

*price indicative

RS Stock No.:
804-5092
Mfr. Part No.:
1888700
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

MKDSN 2.5/4-5.08

Current

24A

Pitch

5.08mm

Number of Contacts

4

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Standards/Approvals

No

Voltage

400V

Phoenix Contact COMBICON MKSDN 5.08mm Low Profile PCB Terminal Blocks


5.08mm pitch MKDSN 2,5 series PCB through hole mount Terminal blocks with a rising cage clamp screw Terminal for a maximum conductor thickness of 2.5mm2. These 5.08mm MKDSN 2,5 series PCB Terminal blocks have a low profile design and are side interlocking.

Stock number 804-5180 have position markings on the housing

For marker labels see stock numbers 437-3605, 437-3598

For insertion bridges see stock number 802-0686 (2 way)

Approvals

UL (E60425); CSA (LR13631)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy