RS PRO Straight Through Hole PCB Header, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 625-7353
- Distrelec Article No.:
- 304-05-775
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.25
(exc. GST)
$3.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 241 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $3.25 |
| 25 - 74 | $3.09 |
| 75 - 199 | $2.95 |
| 200 - 999 | $2.81 |
| 1000 + | $2.68 |
*price indicative
- RS Stock No.:
- 625-7353
- Distrelec Article No.:
- 304-05-775
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -45°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 1A | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Minimum Operating Temperature -45°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 500V | ||
- COO (Country of Origin):
- TW
Boxed Headers
2-row boxed headers compatible with BT224 type bump polarised and universal sockets
Polyester mouldings to UL94-V with gold plated copper alloy contacts
Solder spill connections on a 0.1in grid will be suitable for standard 1.6mm thick PCBs
Note
Overall header length = 7.9 + (no. of ways x 2.54) mm
Standards
IDC; BT224
Related links
- RS PRO BHR Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1658694 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3B Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 19 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3MAW Series PCB Header 2.54 mm Pitch Shrouded
