HARTING SEK 18 Series Right Angle Through Hole PCB Header, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

$303.45

(exc. GST)

$333.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 50$6.069$303.45
100 - 150$5.963$298.15
200 +$5.853$292.65

*price indicative

RS Stock No.:
923-4918
Mfr. Part No.:
09185506913
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

SEK 18

Product Type

PCB Header

Current

1A

Pitch

2.54mm

Number of Contacts

50

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

1kV

Harting SEK Series 2.54mm Shrouded Headers with Angled Solder Pins


A range of Harting SEK Headers with Right Angled pins.

Harting part numbers ending in xxxxxxxx901 have long levers with 4.5 mm solder pins.

Harting part numbers ending in xxxxxxxx903 have long levers with 2.9 mm solder pins.

Harting part numbers ending in xxxxxxxx913 have short levers with 2.9 mm solder pins.

Harting part numbers ending in xxxxxxxx923 have no levers with 2.9 mm solder pins.

Performance level 2

PCB hole Ø 1± 0.1 mm

Approvals

UL

Standards

IEC 60 603-13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy