HARTING SEK 19 Series Straight Through Hole PCB Header, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

$488.85

(exc. GST)

$537.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 50$9.777$488.85
100 - 150$9.606$480.30
200 +$9.43$471.50

*price indicative

RS Stock No.:
923-0405
Mfr. Part No.:
09195506324
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

SEK 19

Product Type

PCB Header

Current

1A

Pitch

2.54mm

Housing Material

Polycyclohexylenedimethylene Terephthalate

Number of Contacts

50

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

1kV

COO (Country of Origin):
RO

Male Header (Low Profile)


SMC male header with solder pins 2.9 mm

High temperature version

Approvals

UL: E102079; CSA: 98267

Standards

IDC; BT224; DIN41651; DIN EN 60603-13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy