Hirose DF14 Series PCB Header, 20 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 608-3045
- Mfr. Part No.:
- DF14-20P-1.25H(26)
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$44.28
(exc. GST)
$48.71
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 240 | $4.428 | $44.28 |
| 250 + | $4.32 | $43.20 |
*price indicative
- RS Stock No.:
- 608-3045
- Mfr. Part No.:
- DF14-20P-1.25H(26)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Header | |
| Series | DF14 | |
| Current | 1.0 | |
| Pitch | 1.25mm | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Header | ||
Series DF14 | ||
Current 1.0 | ||
Pitch 1.25mm | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Voltage 150V | ||
- COO (Country of Origin):
- JP
Related links
- Hirose DF14 Series PCB Header 1.25 mm Pitch Shrouded
- Hirose DF14 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Hirose DF14 Series Female Crimp Terminal 26 AWG Max
- Hirose DF14 Series Female Crimp Terminal 30 AWG Max
- Hirose DF13 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
