Hirose DF14 Series PCB Header, 2 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 608-3067
- Mfr. Part No.:
- DF14-2P-1.25H(26)
- Brand:
- Hirose
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 608-3067
- Mfr. Part No.:
- DF14-2P-1.25H(26)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF14 | |
| Product Type | PCB Header | |
| Pitch | 1.25mm | |
| Current | 1.0 | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF14 | ||
Product Type PCB Header | ||
Pitch 1.25mm | ||
Current 1.0 | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Voltage 150V | ||
- COO (Country of Origin):
- JP
Related links
- Hirose DF14 Series PCB Header 1.25 mm Pitch Shrouded
- Hirose DF14 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Hirose DF14 Series Female Crimp Terminal 26 AWG Max
- Hirose DF14 Series Female Crimp Terminal 30 AWG Max
- Hirose DF13 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
