Hirose DF13 Series Straight Surface PCB Header, 20 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.69

(exc. GST)

$10.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$1.938$9.69-
10 - 10$1.886$9.432%
15 +$1.862$9.313%

*price indicative

RS Stock No.:
175-0641
Mfr. Part No.:
DF13EA-20DP-1.25V(65)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

DF13

Current

1A

Pitch

1.25mm

Number of Contacts

20

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Cable

Mount Type

Surface

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-35°C

Termination Type

Solder

Row Pitch

1.25mm

Maximum Operating Temperature

85°C

Tail Pin Length

1.7mm

Standards/Approvals

No

Mating Pin Length

1.7mm

Voltage

500V

COO (Country of Origin):
JP

Hirose PCB Header


The Hirose PCB DF13 series surface mount straight PCB header has 20-way contacts. It has a voltage rating of 150VAC and a current rating of 1A. The socket has tin-plated brass contacts.

Features and Benefits


• Operating temperature ranges between -35°C and 85°C

• Pitch size is 1.25mm

• Scoop-proof box structure

• Shrouded header

• Single row

• Termination method is solder

Applications


• Note PCs

• Video cameras

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy