Hirose DF14 Series Female Crimp Terminal, 28 AWG Min Crimp, 26 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

$1,080.00

(exc. GST)

$1,190.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,000 unit(s) shipping from 02 November 2026
  • Plus 10,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 10000$0.108$1,080.00
20000 - 90000$0.105$1,050.00
100000 +$0.094$940.00

*price indicative

RS Stock No.:
106-6370
Mfr. Part No.:
DF14-2628SCFA
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Female

Product Type

Crimp Terminal

For Use With

DF14 Connector Housing

Current

1A

Series

DF14

Minimum Wire Size AWG

28AWG

Contact Plating

Gold

Maximum Wire Size mm²

0.12mm²

Contact Material

Copper Alloy

Maximum Wire Size AWG

26AWG

Maximum Contact Resistance

30mΩ

Termination Type

Crimp

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
JP

Contacts


This range of Crimp Contacts for the DF14 Series of connectors from Hirose are for use in Super Low Profile Crimping Sockets, see stock number 689-5750 typical.

1.25mm Super Low profile Crimping Connector - Hirose DF14


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy