Hirose HIF6 Series Straight Through Hole PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 608-1027
- Mfr. Part No.:
- HIF6A-50PA-1.27DSA(71)
- Brand:
- Hirose
This image is representative of the product range
Subtotal (1 unit)*
$8.54
(exc. GST)
$9.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 90 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.54 |
*price indicative
- RS Stock No.:
- 608-1027
- Mfr. Part No.:
- HIF6A-50PA-1.27DSA(71)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Header | |
| Series | HIF6 | |
| Current | 500mA | |
| Pitch | 1.27mm | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Header | ||
Series HIF6 | ||
Current 500mA | ||
Pitch 1.27mm | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- JP
Related links
- Hirose HIF6 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Hirose HIF6 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Hirose HIF6 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Hirose HIF6 Series PCB Header 1.27 mm Pitch Shrouded
- Hirose HIF6 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose FX2 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Hirose Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Hirose HIF3FC Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
