Hirose HIF3FC Series Straight Through Hole PCB Header, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 608-1500
- Mfr. Part No.:
- HIF3FC-50PA-2.54DSA(71)
- Brand:
- Hirose
Get a bulk buy discount
Add 25 more to save $7.00
View bulk pricing optionsSubtotal (1 unit)*
$9.16
(exc. GST)
$10.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 167 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $9.16 | - |
| 25 - 99 | $8.88 | $7.00 |
| 100 - 499 | $8.61 | $55.00 |
| 500 - 999 | $8.47 | $345.00 |
| 1000 + | $8.30 | $860.00 |
*price indicative
- RS Stock No.:
- 608-1500
- Mfr. Part No.:
- HIF3FC-50PA-2.54DSA(71)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Header | |
| Series | HIF3FC | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Header | ||
Series HIF3FC | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 200V | ||
- COO (Country of Origin):
- JP
Hirose 2.54mm HIF3FB & HIF3FC Series Low Profile PCB Pin Headers
HIF3FB and HIF3FC series 2.54mm low profile right angle and vertical PCB shrouded pin header connectors made from black UL94V-0 PBT with selective gold plated contacts. Vertical versions also have a flux tight design. These HIF3FB and HIF3FC series shrouded PCB headers have a low profile height of 9.2mm and a board to board clearance of 12.2mm for stacking connections. Typical applications for these HIF3F low profile shrouded PCB headers include computers, termination equipment, electronic equipment and office automation machines.
Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors
Related links
- Hirose HIF3FC Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3FC Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3FC Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3FC Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3FC Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3FC Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3FC Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3FC Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
