Hirose HIF6 Series Straight Through Hole PCB Header, 32 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.10

(exc. GST)

$7.81

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship from another location

Units
Per unit
1 - 9$7.10
10 - 49$6.89
50 - 99$6.68
100 - 499$6.54
500 +$6.42

*price indicative

RS Stock No.:
176-7322
Mfr. Part No.:
HIF6-32PA-1.27DSA(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

HIF6

Product Type

PCB Header

Current

500.0

Pitch

1.27mm

Number of Contacts

32

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder

Tail Pin Length

2.8mm

Mating Pin Length

5.5mm

Voltage

125V, 250V, 300V

COO (Country of Origin):
ID
Product Variation:

The connection method is available with the board to board type and insulation displacement type.

Broad applications:

HIF2E, HIF3B and HIF5 can be combined one other, because the 1.27mm pitch flat cable is used. (Fig.1)

Applicable Cables:

The applicable cable is a (UL2651) 28 AWG flat cable (7cores: 0.127mm, outer jacket diameter: 0.8 to1.0mm)

Mis-insertion Preventive Structure:

The mis-insertion preventive guide prevents mis-insertion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy