Hirose HIF6 Series Straight Through Hole PCB Header, 60 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 608-0866
- Mfr. Part No.:
- HIF6-60PA-1.27DSA(71)
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $7.40
View bulk pricing optionsSubtotal (1 unit)*
$11.84
(exc. GST)
$13.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
- Plus 48 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $11.84 | - |
| 20 - 74 | $11.47 | $7.40 |
| 75 - 299 | $11.11 | $54.75 |
| 300 - 599 | $10.84 | $300.00 |
| 600 + | $10.63 | $726.00 |
*price indicative
- RS Stock No.:
- 608-0866
- Mfr. Part No.:
- HIF6-60PA-1.27DSA(71)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Header | |
| Series | HIF6 | |
| Current | 500mA | |
| Pitch | 2.54mm | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Header | ||
Series HIF6 | ||
Current 500mA | ||
Pitch 2.54mm | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- JP
Related links
- Hirose HIF6 Series PCB Header 1.27 mm Pitch Shrouded
- Hirose HIF6 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Hirose HIF6 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Hirose HIF6 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Hirose HIF6 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Hirose HIF3FB Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose FX2 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Hirose HIF3MAW Series PCB Header 2.54 mm Pitch Shrouded
