JST PH Series Right Angle Through Hole PCB Header, 6 Contact(s), 2mm Pitch, 1 Row(s)
- RS Stock No.:
- 546-8990
- Mfr. Part No.:
- S6B-PH-K-S (LF)(SN)
- Brand:
- JST
Stock information currently inaccessible
- RS Stock No.:
- 546-8990
- Mfr. Part No.:
- S6B-PH-K-S (LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | PH | |
| Pitch | 2mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Current Rating | 2A | |
| Voltage Rating | 100 V ac/dc | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series PH | ||
Pitch 2mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Brass | ||
Current Rating 2A | ||
Voltage Rating 100 V ac/dc | ||
- COO (Country of Origin):
- JP
Related links
- JST PH Series Straight Through Hole PCB Header 2mm Pitch, 1 Row(s)
- JST PH Series Right Angle Through Hole PCB Header 2mm Pitch, 1 Row(s)
- JST PH Series Straight Through Hole PCB Header 2mm Pitch, 1 Row(s)
- JST PH Series Right Angle Through Hole PCB Header 2mm Pitch, 1 Row(s)
- JST PH Series Right Angle Through Hole PCB Header 2mm Pitch, 1 Row(s)
- JST PH Series Right Angle Through Hole PCB Header 2mm Pitch, 1 Row(s)
- JST PH Series Right Angle Through Hole PCB Header 2mm Pitch, 1 Row(s)
- JST PH Series Right Angle Through Hole PCB Header 2mm Pitch, 1 Row(s)
