RS PRO Top Entry Surface Mount PCB Header, 4 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 147-053
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$9.67
(exc. GST)
$10.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 197 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $9.67 | $0.967 |
| 5 - 9 | $8.89 | $0.889 |
| 10 + | $8.01 | $0.801 |
*price indicative
- RS Stock No.:
- 147-053
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Pitch | 1.5mm | |
| Current | 1A | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Top Entry | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 1.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Pitch 1.5mm | ||
Current 1A | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Top Entry | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 1.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
RS PRO SMT Header, 1.5mm Pitch, Top Entry, 4 Way
This RS PRO SMT Header is a compact and efficient solution for PCB connections, featuring a 1.5mm pitch and top entry design. Ideal for applications requiring minimal installation space, it ensures secure and reliable connections with its shrouded design and brass contact material.
Features and Benefits
Compact design: Saves approximately 45% of installation space compared to standard 2mm pitch connectors
1.5mm pitch: Suitable for high-density PCB applications
Top entry SMT type: Facilitates easy surface mounting
Contact retention lances: Allows visual confirmation of contact lock-in for secure insertion
Brass contact material: Ensures reliable electrical performance
Voltage rating of 100V: Suitable for various low-voltage applications
Current rating of 1.0A: Supports moderate current requirements
Applications
Ideal for use in consumer electronics, telecommunications, and other industries requiring compact and reliable PCB connections
Additional Information
Contact material: Brass
Contact plating: Tin plated
Termination method: Solder
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
1 Bag of 10
$8.06
1 Bag of 10
$10.79
1 Bag of 5
$2.05
1 Bag of 5
$1.85
Related links
- RS PRO Side Entry Through Hole PCB Header 1.5 mm Pitch Shrouded
- RS PRO Side Entry Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Top Entry Through Hole PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Top Entry Surface PCB Header 1.5 mm Pitch Shrouded
- RS PRO Top Entry Through Hole PCB Header 1.5 mm Pitch Shrouded
- RS PRO Top Entry Through Hole PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2481779-4 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded












