TE Connectivity 3-1827233 Series Vertical Board PCB Header, 440 Contact(s), 500 μm Pitch, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
279-7162
Mfr. Part No.:
3-1827233-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

3-1827233

Product Type

PCB Header

Current

500mA

Pitch

500μm

Housing Material

TPE

Number of Contacts

440

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-45°C

Row Pitch

500μm

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Voltage

50V

RoHS Status: Exempt

COO (Country of Origin):
CN
The TE Connectivity PCB Header serves as a PCB mount header, allowing for extensive connections between two PCBs. With 0.5 mm free height it is a two piece connector system designed for parallel board to board stacking applications. All stacking applications including Computer, Telecommunications and Industrial industries.

RoHS compliant

30 cycles durability

Polarized locating posts

UL 94V0 flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy