ept GmbH 402 Series Parallel Surface PCB Header, 440 Contact(s), 500 μm Pitch
- RS Stock No.:
- 644-191
- Mfr. Part No.:
- 402-51501-51
- Brand:
- ept GmbH
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$31.40
(exc. GST)
$34.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 70 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $31.40 | - |
| 10 - 24 | $28.88 | 8% |
| 25 + | $25.46 | 18% |
*price indicative
- RS Stock No.:
- 644-191
- Mfr. Part No.:
- 402-51501-51
- Brand:
- ept GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ept GmbH | |
| Product Type | PCB Header | |
| Series | 402 | |
| Pitch | 500μm | |
| Current | 500mA | |
| Number of Contacts | 440 | |
| Orientation | Parallel | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand ept GmbH | ||
Product Type PCB Header | ||
Series 402 | ||
Pitch 500μm | ||
Current 500mA | ||
Number of Contacts 440 | ||
Orientation Parallel | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL | ||
Voltage 200V | ||
- COO (Country of Origin):
- CN
Related links
- ept GmbH 402 Series Parallel Surface PCB Header 0.5 mm Pitch
- ept GmbH 440 Way
- ept GmbH 405 Series Parallel Surface PCB Header 0.8 mm Pitch, Shrouded
- ept GmbH 405 Series Parallel Surface PCB Header 0.8 mm Pitch, Shrouded
- ept GmbH 405 Series Parallel Surface PCB Header 0.8 mm Pitch, Shrouded
- ept GmbH 406 Series Parallel Surface PCB Header 0.8 mm Pitch, Shrouded
- ept GmbH 406 Series Parallel Surface PCB Header 0.8 mm Pitch, Shrouded
- ept GmbH 406 Series Parallel Surface PCB Header 0.8 mm Pitch, Shrouded
