WAGO 231 Series Straight PCB PCB Header, 10 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

Temporarily out of stock
RS Stock No.:
278-1186
Mfr. Part No.:
231-770/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Header

Series

231

Current

16A

Pitch

7.62mm

Number of Contacts

10

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Tin

Contact Material

Electrolytic Copper

Termination Type

Solder Pin

Minimum Operating Temperature

-60°C

Row Pitch

7.62mm

Maximum Operating Temperature

100°C

Tail Pin Length

5mm

Contact Gender

Male

Standards/Approvals

CSA, IEC/EN 60664-1, UL 1059, UL 1977

COO (Country of Origin):
DE
The WAGO Through Hole male header is equipped with 1.2 x 1.2 mm solder pins. This Through Hole male header is available in an orange color.

RoHS compliant

With coding fingers

Anti rotation protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy