WAGO 231 Series Straight PCB PCB Header, 7 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

Temporarily out of stock
RS Stock No.:
278-1182
Mfr. Part No.:
231-737/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

231

Product Type

PCB Header

Pitch

7.62mm

Current

12A

Number of Contacts

7

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Multi-Connection System

Contact Material

Electrolytic Copper

Contact Plating

Tin

Minimum Operating Temperature

-60°C

Row Pitch

7.62mm

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

5mm

Maximum Operating Temperature

100°C

Standards/Approvals

IEC/EN 60664-1, UL 1059, UL 1977

Voltage

1kV

COO (Country of Origin):
PL
The WAGO THT male header for horizontal or vertical PCB mounting via straight or angled solder pins, has polyamide insulation material with tin contact plating.

Anti rotation protection

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy