WAGO 231 Series Straight PCB Header, 2 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

Temporarily out of stock
RS Stock No.:
278-1178
Mfr. Part No.:
231-732/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

231

Current

12A

Pitch

7.62mm

Number of Contacts

2

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Material

Electrolytic Copper

Contact Plating

Tin

Minimum Operating Temperature

-60°C

Row Pitch

7.62mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

5mm

Standards/Approvals

Approvals per IEC/EN 60664-1, CSA, UL 1059, UL 1977

COO (Country of Origin):
PL
The WAGO THT male header used for horizontal or vertical PCB mounting via straight or angled solder pins comes in orange colour.

With coding fingers

Polyamide PA66 insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy