TE Connectivity Heavy Duty Sealed Connector Series Vertical PCB PCB Header, 2 Contact(s), 4 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 274-3306
- Mfr. Part No.:
- 2365741-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.55
(exc. GST)
$23.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 643 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $21.55 |
| 5 - 9 | $20.39 |
| 10 - 39 | $19.33 |
| 40 - 79 | $18.39 |
| 80 + | $16.76 |
*price indicative
- RS Stock No.:
- 274-3306
- Mfr. Part No.:
- 2365741-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Heavy Duty Sealed Connector | |
| Product Type | PCB Header | |
| Pitch | 4mm | |
| Current | 10A | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Cable-to-Cable | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 4mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS, UL 94 V-0 | |
| Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Heavy Duty Sealed Connector | ||
Product Type PCB Header | ||
Pitch 4mm | ||
Current 10A | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Cable-to-Cable | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 4mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS, UL 94 V-0 | ||
Voltage 24V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Headers is a heavy duty sealed connector series headers. This headers is available in black colour. It is a hybrid type header and available with 16 position. As density and power demands increase within the industrial and commercial transportation industry, TE Connectivity, a world leader in connectivity and sensors, has expanded its heavy duty sealed connector series to include more than half a dozen new products. Heavy duty sealed connector series is one of the largest offerings of sealed connectors and is continuing to grow and innovate. The new offerings meet customer demand for grounding, power distribution and sens5or interfaces.
Protect from dust and water
Enjoy trouble free maintenance
Easily insert and extract contacts
Quickly verify the terminal position
Sealable and UL94V 0 type UL flammability rating
Related links
- TE Connectivity Heavy Duty Sealed Connector Series Vertical PCB PCB Header 4 mm Pitch Shrouded
- TE Connectivity Heavy Duty Sealed Connector Series Series Vertical PCB Connector Assembly 4 mm Pitch, 2
- TE Connectivity Heavy Duty Sealed Connector Series Series Right Angle PCB Connector Assembly 4 mm Pitch,
- TE Connectivity Heavy Duty Sealed Connector Series Series Right Angle PCB Connector Assembly 4 mm Pitch,
- TE Connectivity Heavy Duty Sealed Connector Series Series Horizontal PCB Housing Assembly 2.5 mm Pitch, 1
- TE Connectivity, Heavy Duty Sealed Connector Female Housing for use with Heavy Duty Sealed Connector Series For
- TE Connectivity, Heavy Duty Sealed Connector Housing for use with Heavy Duty Sealed Connector Series For Industrial &
- TE Connectivity, HDSCS Housing for use with Heavy Duty Sealed Connector Series For Industrial & Commercial
