TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 272-0510
- Distrelec Article No.:
- 302-67-431
- Mfr. Part No.:
- 5499786-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 18 more to save $1.08
View bulk pricing optionsSubtotal (1 unit)*
$5.04
(exc. GST)
$5.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
- Plus 144 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 17 | $5.04 | - |
| 18 - 35 | $4.98 | $1.08 |
| 36 + | $4.89 | $5.40 |
*price indicative
- RS Stock No.:
- 272-0510
- Distrelec Article No.:
- 302-67-431
- Mfr. Part No.:
- 5499786-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 10 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Tail Pin Length | 2.79mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 10 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Tail Pin Length 2.79mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
TE Connectivity AMP-LATCH Universal Ejection Style 2.54mm x 2.54mm PCB Headers
AMP-LATCH universal ejection style PCB header connectors with a 2.54 x 2.54 mm centreline. These AMP-LATCH ejection headers have military, centre and dual polarization for accurate mating. Versions of these AMP-LATCH universal headers feature ejector latches which enable a secure connection to and easy removal from the mating IDC ribbon cable receptacle connectors. These AMP-LATCH universal ribbon cable header connectors are available without latches or with a long or short latch style
Connectors with long latches mate with receptacle connectors without strain relief. Connectors with short latches mate with receptacle connectors with strain relief.
Features and Benefits
• Military, centre and dual polarization
• Ejector latches for secure mating connection and easy removal
• Long and short ejection latch options
Applications
These AMP-LATCH PCB connectors are suitable for use in a wide range of applications. Applications include, PCs, business equipment, medical equipment, storage, networking, industrial controls, appliances and electrical testing
- RS Stock No. 0461089
- Mfr. Part No. 2-5499141-1
Each
$13.17
- RS Stock No. 8219104
- Mfr. Part No. 5499345-1
Each
$6.65
- RS Stock No. 1614445
- Mfr. Part No. 5499786-1
Each (In a Tray of 72)
$3.791
- RS Stock No. 1638361
- Mfr. Part No. 2-1761605-3
Each (In a Bag of 50)
$10.061
Related links
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
- Connector Wrenches
- RS PRO 5L PP Narrow Neck Carboy Bottle










