Vishay 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, 534B1202JC
- RS Stock No.:
- 607-333
- Distrelec Article No.:
- 304-65-841
- Mfr. Part No.:
- 534B1202JC
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 box of 10 units)*
$706.95
(exc. GST)
$777.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 40 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | $70.695 | $706.95 | - |
| 50 + | $68.574 | $685.74 | 3% |
*price indicative
- RS Stock No.:
- 607-333
- Distrelec Article No.:
- 304-65-841
- Mfr. Part No.:
- 534B1202JC
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 2kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.34mm | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Element Material | Wirewound | |
| Mount Type | Panel | |
| Termination Style | Turret | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Tolerance ± | 5% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 2kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.34mm | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Element Material Wirewound | ||
Mount Type Panel | ||
Termination Style Turret | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Tolerance ± 5% | ||
- COO (Country of Origin):
- MX
534 Series Rotary Potentiometers
Vishays range of high quality rotary potentiometers bring you the best build quality with a stainless steel shaft and solder lug terminals. With durability in mind the 534 series are rated for over one million lifecycles and are suitable for industrial control applications, medical instruments, wire cutting machines and welding machines.
The 534 series are all rotary potentiometers. This means the shaft is housed by a knob. Turning the shaft will operate the wiper and adjust the resistance.
Features and Benefits
• Wire-wound design
• Built with quality in mind so you can use these potentiometers in a rugged environment.
• Sealed body provides additional protection
• Rated at 1 Million lifecycles
• Solder lug termination
• Supplied with a metal lock and washer
• Ten turns with a 5% tolerance
• Sleeve bearing type.
• ±0.25% Linearity
Related links
- Vishay 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel
- Vishay 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel
- Vishay 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, 534B1502JC
- Vishay 534 200Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1201JL
- Vishay 534 200 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1201JL
- Vishay 534 500 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3590 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-502L
- Nidec Components M 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, M-22S10 1K
