Molex 70555 Series Right Angle Through Hole Header, 22 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
694-218
Mfr. Part No.:
70555-0056
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

70555

Product Type

Header

Pitch

2.54mm

Current

3A

Number of Contacts

22

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass and Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Voltage

250V

COO (Country of Origin):
MY
The Molex SL Single Row Header presents a trusted solution for reliable wire-to-board connections. Designed for maximum efficiency in electrical performance, this header boasts a Compact 2.54mm pitch and accommodates up to 22 circuits. With its right-angle orientation and press-fit plastic peg, it ensures a secure connection while optimising space within circuit applications. Engineered from high-temperature thermoplastic and equipped with tin-plated contacts, this header is built to withstand a range of operational environments. Its versatility makes it an Ideal choice for various applications, specifically signal interfaces where durability and dependability are paramount.

Supports up to 22 circuits for versatile connectivity

Right-angle design enhances space efficiency in PCB layouts

Constructed with high-temperature thermoplastic for improved resilience

Tin-plated contacts ensure reliable electrical conductivity

Optimised for wave solder processes, catering to lead-free manufacturing

Durability of up to 50 mating cycles, ensuring long-lasting performance

Fully shrouded design provides additional component safety during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy