Molex 70555 Series Right Angle PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 265-9406
- Mfr. Part No.:
- 70555-0040
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 65 units)*
$222.95
(exc. GST)
$245.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 65 - 260 | $3.43 | $222.95 |
| 325 + | $3.049 | $198.19 |
*price indicative
- RS Stock No.:
- 265-9406
- Mfr. Part No.:
- 70555-0040
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70555 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Contact Plating | Gold, Tin | |
| Contact Material | Brass, Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70555 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Contact Plating Gold, Tin | ||
Contact Material Brass, Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Header made up of brass, phosphor bronze material with tin PC tail plating and gold selective plating. Product is oriented in right angle and placed in single row. It is available in black color and has tube type of packaging.
Net weight 1.420/g
Operating temperature range -40° to +105°C
Through hole termination interface style
Related links
- Molex 70555 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
