Molex 70555 Series Right Angle Through Hole Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-315
- Mfr. Part No.:
- 70555-0044
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-315
- Mfr. Part No.:
- 70555-0044
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70555 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 10 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass and Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70555 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 10 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass and Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Header is an Advanced connector designed specifically for high-performance signal and wire-to-board applications. With a 2.54mm pitch and a robust single-row design, this right-angle header offers superior connectivity through its 10 circuits. Enhanced with a gold selective plating and tin PC tail plating, it ensures reliable electrical transmission and durability. The shrouded design, coupled with a press-fit plastic peg, secures lasting connections, whilst its compatibility with various 3D models and design files makes it a versatile choice in PCB headers and receptacles. Engineered to thrive in demanding environments, the SL Header operates effectively between -40°C to +105°C, making it the Ideal solution for both consumer and industrial applications.
10 circuits providing efficient signal transfer
Right-angle orientation for space-saving installation
Compatible with various crimp housings and insulation displacement connectors
Constructed from high-temperature thermoplastic for durability
Gold plating on mating surfaces for enhanced conductivity
Tin plating on terminations to ensure corrosion resistance
PCB retention features for secure mounting during operation
Designed for wave solder applications, facilitating lead-free processes
Related links
- Molex 70555 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
